| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MG41SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MG41SEV00100 |
| SKU: | DCHACT20MG41SE V001 |
ACT20MG41SE V001
| Heilind Number: | DCHACT20MG41SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MG41SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this socket contact features a durable composite shell with Electroless Nickel plating, ensuring reliable power transmission. With 41 positions for seamless integration, it offers a secure mating connection through Triple Start Threaded assembly. Operating at extreme temperatures from -65 to 200°C (-85 to 392°F), and with a voltage rating of 600V AC/850V DC/1800Vrms, it guarantees optimal functionality in demanding environments. Ideal for industrial and aerospace use, this connector is a vital component for efficient electrical systems.

