| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH21AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH21ADV00100 |
| SKU: | DCHACT20MH21AD V001 |
ACT20MH21AD V001
| Heilind Number: | DCHACT20MH21AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH21AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell, triple start threaded mating type, and 21 positions for secure and efficient connections. With electroless nickel shell plating and a wide operating temperature range of -65 to 200°C (-85 to 392°F), it ensures reliability in demanding environments. Rated for 1250 V DC, 2300 Vrms, and 900 V AC, with an amperage of 7.5 A, it's perfect for power and signal transmission. Upgrade your systems with this essential component for seamless performance.

