| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH21AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH21AEV00100 |
| SKU: | DCHACT20MH21AE V001 |
ACT20MH21AE V001
| Heilind Number: | DCHACT20MH21AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH21AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, making it ideal for demanding applications. With a shell size of 23 and 21 positions, it ensures secure and efficient connectivity in diverse settings. Crafted from composite material, it offers durability and resilience in extreme operating conditions, with a wide temperature range of -65 to 200 °C (-85 to 392 °F). The connector's Triple Start Threaded mating type and Electroless Nickel shell plating guarantee reliable performance, meeting the stringent standards of Standard Circular Connectors. Elevate your connectivity solutions with this essential component.

