| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH21PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH21PBV00100 |
| SKU: | DCHACT20MH21PB V001 |
ACT20MH21PB V001
| Heilind Number: | DCHACT20MH21PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH21PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for seamless integration in a wide range of applications, featuring a durable composite shell and 21 pin contacts for reliable power transmission. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures optimal conductivity in demanding environments. The Electroless Nickel plating and Triple Start Threaded mating type guarantee secure and efficient connections, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for even the most extreme conditions. Whether used in industrial or aerospace settings, this Square Flange Receptacle is a trusted solution for your connectivity needs.

