| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH21PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH21PCV00100 |
| SKU: | DCHACT20MH21PC V001 |
ACT20MH21PC V001
| Heilind Number: | DCHACT20MH21PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH21PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a durable composite shell with Electroless Nickel plating, is designed for reliability in harsh environments. With 21 pin contacts and a Triple Start Threaded mating type, it ensures secure and efficient connections. Rated for 7.5 A and 1250 V DC, 2300 Vrms, 900 V AC, it's suitable for a wide range of applications. Its wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees performance in extreme conditions. Upgrade your connectivity solutions with this essential component.

