| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH21SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH21SNV00100 |
| SKU: | DCHACT20MH21SN V001 |
ACT20MH21SN V001
| Heilind Number: | DCHACT20MH21SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH21SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a robust Square Flange Receptacle design. Engineered for durability, these connectors offer a secure mating experience with Triple Start Threaded compatibility. With a high amperage rating of 7.5 A and a voltage handling capacity of 1250 V DC, 2300 Vrms, and 900 V AC, they ensure reliable performance in demanding environments. The Electroless Nickel shell plating and Composite shell material provide corrosion resistance and longevity. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.

