| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH35AA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH35AAV00100 |
| SKU: | DCHACT20MH35AA V001 |
ACT20MH35AA V001
| Heilind Number: | DCHACT20MH35AA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH35AA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a square flange mount and a durable composite shell, ideal for demanding environments. With a maximum amperage of 5 A and a voltage rating of 400 V AC / 550 V DC, it ensures reliable power transmission. Offering 100 positions and a triple start threaded mating type, it provides secure and efficient connections. The electroless nickel plating on the shell ensures corrosion resistance, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for various applications. Upgrade your connectivity solutions with this top-of-the-line circular connector.

