ACT20MH35AC V001

Heilind Number:DCHACT20MH35AC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MH35AC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MH35AC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:100
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MH35ACV00100
SKU:DCHACT20MH35AC V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable Composite shell with Electroless Nickel plating, ensuring reliable operation in harsh environments. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, it delivers robust power transmission. The Square Flange design, combined with Triple Start Threaded mating, guarantees secure and stable connections. Offering 100 contact positions, it provides versatility for a range of setups. Operating flawlessly in temperatures from -65 to 200°C (-85 to 392°F), it's the ideal choice for demanding industrial and aerospace environments. Experience unparalleled performance with our Standard Circular Connectors.