ACT20MH35AD V001

Heilind Number:DCHACT20MH35AD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MH35AD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MH35AD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:100
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MH35ADV00100
SKU:DCHACT20MH35AD V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a rugged shell made of Composite material, ensuring durability in harsh environments. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it offers reliable power transmission. Featuring a square flange shell type and electroless nickel shell plating, it guarantees secure and efficient connections. With a triple start threaded mating type and 100 positions, it's ideal for a variety of applications. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for even the most demanding environments. Trust in the quality and performance of our Standard Circular Connector, your essential solution for seamless connectivity.