| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH35BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH35BBV00100 |
| SKU: | DCHACT20MH35BB V001 |
ACT20MH35BB V001
| Heilind Number: | DCHACT20MH35BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH35BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, a key component of the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable shell material and electroless nickel plating for reliable operation in challenging environments. With 100 positions and a Triple Start Threaded mating type, it ensures secure and efficient connections. Operating at temperatures ranging from -65 to 200°C, it is versatile and reliable. Rated for 5A and 400V AC/550V DC/1300Vrms, it offers safe and efficient power transmission. Upgrade your setup with this essential connector for seamless integration and optimal performance.

