| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH35BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH35BCV00100 |
| SKU: | DCHACT20MH35BC V001 |
ACT20MH35BC V001
| Heilind Number: | DCHACT20MH35BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH35BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for rugged environments, this connector ensures reliable power and signal transmission with a voltage rating of 400V AC, 550V DC, and 1300Vrms. Its 23 shell size accommodates 100 contacts, making it ideal for demanding applications. With a shell material of composite and an operating temperature range of -65 to 200°C (-85 to 392°F), it guarantees durability and functionality in extreme conditions. The Electroless Nickel shell plating provides corrosion resistance, while the Triple Start Threaded mating type ensures secure connections. Trust in this connector for seamless performance in your connectivity needs.

