ACT20MH35BD V001

Heilind Number:DCHACT20MH35BD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MH35BD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MH35BD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:100
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MH35BDV00100
SKU:DCHACT20MH35BD V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. With a durable composite shell, this connector is designed for high-performance in demanding environments. Offering a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it ensures reliable power transmission. The square flange design, featuring a triple start threaded mating type, guarantees secure connections. With a shell size of 23 and electroless nickel plating, it provides excellent conductivity and corrosion resistance. Ideal for applications requiring a current rating of 5 A, this connector is suitable for use in a wide range of industries. Operating efficiently in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is a versatile and dependable solution for your connectivity needs. Trust in the quality and performance of our Standard Circular Connectors for seamless integration into your systems.