| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH35BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH35BEV00100 |
| SKU: | DCHACT20MH35BE V001 |
ACT20MH35BE V001
| Heilind Number: | DCHACT20MH35BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH35BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic connections with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a shell size of 23 and a triple start threaded mating type, ensures secure and reliable power transmission. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, along with electroless nickel shell plating and an operating temperature range of -65 to 200 °C, it offers durability and longevity in harsh environments. With 100 positions and a composite shell material, it's a versatile solution for your connectivity needs.

