| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH35HA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH35HAV00100 |
| SKU: | DCHACT20MH35HA V001 |
ACT20MH35HA V001
| Heilind Number: | DCHACT20MH35HA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH35HA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. With a durable shell material and Electroless Nickel plating, this connector offers reliable performance in harsh environments. Featuring 100 pin contacts and a secure Triple Start Threaded mating type, it ensures a stable connection for your applications. Operating at a wide temperature range from -65 to 200 °C, it is suitable for various industrial settings. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, this connector delivers high power capabilities. Upgrade to our Square Flange Receptacle for efficient and dependable connectivity solutions.

