| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH35HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH35HCV00100 |
| SKU: | DCHACT20MH35HC V001 |
ACT20MH35HC V001
| Heilind Number: | DCHACT20MH35HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH35HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector boasts a durable Composite shell and Electroless Nickel plating for maximum protection. Featuring a triple start threaded mating type and 100 pin contact positions, it ensures secure and reliable connections. With an amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms, it's perfect for a wide range of environments. Operating in extreme temperatures from -65 to 200°C (-85 to 392°F), it's a reliable choice for critical connectivity needs. Trust in the superior quality of this connector for seamless performance in your applications.

