ACT20MH35HE V001

Heilind Number:DCHACT20MH35HE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MH35HE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MH35HE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:100
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MH35HEV00100
SKU:DCHACT20MH35HE V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for durability and reliability in demanding environments. With a shell size of 23 and a square flange shell type, it offers secure connectivity for your applications. Featuring a triple start threaded mating type and pin contact configuration, it ensures a robust connection. Rated for 5A of current and 400V AC/550V DC of voltage, with a maximum operating temperature range of -65 to 200°C (-85 to 392°F), it is suitable for a wide range of industrial and aerospace applications. The shell, made of composite material and plated with Electroless Nickel, provides excellent corrosion resistance. With 100 positions available, this connector is ideal for complex wiring setups. Trust in the quality and performance of this Standard Circular Connector for your connectivity needs.