| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH35JN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH35JNV00100 |
| SKU: | DCHACT20MH35JN V001 |
ACT20MH35JN V001
| Heilind Number: | DCHACT20MH35JN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH35JN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, featuring a robust shell size 23 construction for reliable power delivery. With a current rating of 5A and voltage capabilities up to 400V AC/550V DC/1300Vrms, it meets stringent industry standards. The socket contact type, triple start threaded mating, and electroless nickel shell plating ensure secure and efficient connections. Operating in extreme temperatures from -65°C to 200°C (-85°F to 392°F), this connector is suitable for diverse environments. Trust in its composite shell material for durability and longevity, making it a cornerstone of Standard Circular Connectors. Elevate your projects with this essential component.

