| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH35PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH35PAV00100 |
| SKU: | DCHACT20MH35PA V001 |
ACT20MH35PA V001
| Heilind Number: | DCHACT20MH35PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH35PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell and Electroless Nickel plating for reliable operation in harsh environments. With 100 pin contacts and Triple Start Threaded mating, it ensures secure and efficient connections. Rated for 5A at up to 400V AC/550V DC and 1300Vrms, it guarantees safe power transmission. Its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it ideal for diverse applications. Upgrade your circular connector system with this essential component.

