ACT20MH35PB V001

Heilind Number:DCHACT20MH35PB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MH35PB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MH35PB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:100
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MH35PBV00100
SKU:DCHACT20MH35PB V001

Detailed Description

Enhance your connectivity solutions with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a shell size of 23 with a square flange for secure mounting. With a triple start threaded mating type and 100 pin contact positions, it ensures reliable connectivity in demanding environments. Operating at voltages of 400 V AC, 550 V DC, and 1300 Vrms, and amperages of 5A, it meets stringent power requirements. The shell, made of composite material, can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F), making it ideal for harsh conditions. Electroless nickel shell plating enhances durability, while its compact design ensures versatility in various electronic systems. Upgrade your connectivity solutions with this Standard Circular Connector, designed for robust performance.