| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH35SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH35SBV00100 |
| SKU: | DCHACT20MH35SB V001 |
ACT20MH35SB V001
| Heilind Number: | DCHACT20MH35SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH35SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is engineered for optimal power delivery, featuring a 5A amperage and a robust construction that can handle up to 400V AC/550V DC. With 100 positions, Socket contact type, and Triple Start Threaded mating, it ensures secure and efficient connections for your applications. The Composite shell with Electroless Nickel plating guarantees durability and reliable operation in harsh environments, with an impressive operating temperature range of -65 to 200°C (-85 to 392°F). Trust in the quality and versatility of our Standard Circular Connectors for seamless integration into your projects.

