| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH35SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH35SCV00100 |
| SKU: | DCHACT20MH35SC V001 |
ACT20MH35SC V001
| Heilind Number: | DCHACT20MH35SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH35SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the renowned DEUTSCH 38999 Series III Composite Connectors. Engineered for reliability in challenging environments, this connector boasts a durable composite shell with Electroless Nickel plating, ensuring long-lasting performance. With a high voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it suits a diverse range of applications. Featuring 100 contact positions and a Square Flange Receptacle design with Triple Start Threaded mating, it guarantees secure and stable connections. Operating flawlessly in extreme temperatures from -65 to 200 °C (-85 to 392 °F), it's the perfect solution for critical systems. Trust in the quality and performance of this Standard Circular Connector for your connectivity needs.

