| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH35SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH35SDV00100 |
| SKU: | DCHACT20MH35SD V001 |
ACT20MH35SD V001
| Heilind Number: | DCHACT20MH35SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH35SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this socket contact connector features a durable composite shell with electroless nickel plating for reliable operation in demanding environments. With a maximum voltage rating of 400V AC and 550V DC, and an amperage capacity of 5A, it's suitable for a wide range of power and signal transmission needs. The 23 shell size accommodates 100 contacts, making it ideal for complex systems. The Triple Start Threaded mating type ensures secure connections, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees performance in extreme conditions. Upgrade your circular connector setup with this high-quality component.

