ACT20MH35SE V001

Heilind Number:DCHACT20MH35SE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MH35SE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MH35SE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:100
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MH35SEV00100
SKU:DCHACT20MH35SE V001

Detailed Description

Elevate your connector system with our SQUARE FLANGE RECEPTACLE, a crucial component in the DEUTSCH 38999 Series III Composite Connectors series. Engineered for high-performance applications, this socket boasts a 5 A amperage rating and a durable square flange mount type. With a maximum voltage handling capacity of 400 V AC, 550 V DC, and 1300 Vrms, it ensures reliable power delivery. The electroless nickel shell plating and composite shell construction offer exceptional durability, while the triple start threaded mating type guarantees secure and stable connections. Featuring 100 positions, this connector provides ample connectivity options for your needs. Operating reliably in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's suitable for a wide range of environments. Trust in our Standard Circular Connectors to deliver top-notch quality and performance in your application.