| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH35SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH35SNV00100 |
| SKU: | DCHACT20MH35SN V001 |
ACT20MH35SN V001
| Heilind Number: | DCHACT20MH35SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH35SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector features a shell size of 23 and a square flange design, perfect for demanding applications. With a 5A amperage rating and a voltage capacity of 400V AC, 550V DC, and 1300Vrms, it ensures efficient power transmission. The electroless nickel shell plating and composite shell material guarantee durability in harsh environments, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures reliability. With 100 socket contact positions and a triple start threaded mating type, it offers secure and stable connections, making it an essential component for various industries.

