ACT20MH53AC V001

Heilind Number:DCHACT20MH53AC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MH53AC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MH53AC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:53
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MH53ACV00100
SKU:DCHACT20MH53AC V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, a vital component in the DEUTSCH 38999 Series III Composite Connectors. This rugged connector, featuring a composite shell and Electroless Nickel plating, ensures durability and corrosion resistance in any environment. With an impressive amperage rating of 7.5 A and a high voltage tolerance of 600 V AC, 850 V DC, and 1800 Vrms, it guarantees reliable power transmission. Boasting 53 contact positions and a secure Triple Start Threaded mating type, it offers versatile and secure connections for industrial, aerospace, and military applications. The wide operating temperature range of -65 to 200 °C (-85 to 392 °F) further enhances its versatility, making it a crucial component in any circular connector system. Upgrade your connectivity with this essential SQUARE FLANGE RECEPTACLE.