| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH53AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH53AEV00100 |
| SKU: | DCHACT20MH53AE V001 |
ACT20MH53AE V001
| Heilind Number: | DCHACT20MH53AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH53AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, ensures reliable power transmission. With a square flange mount and triple start threaded mating type, installation is secure and straightforward. Its 23 shell size accommodates 53 positions, offering versatility in connectivity. Constructed with durable composite shell material and electroless nickel plating, it guarantees longevity even in harsh environments. Operating from -65 to 200°C, it's suitable for a wide range of applications. Trust in this connector's quality and performance for seamless connections in your projects.

