| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH53BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH53BCV00100 |
| SKU: | DCHACT20MH53BC V001 |
ACT20MH53BC V001
| Heilind Number: | DCHACT20MH53BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH53BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for durability and reliability in industrial and aerospace applications. With a shell size of 23 and 53 positions available, it ensures seamless and secure connections. Rated for 7.5 A at 600 V AC, 850 V DC, and 1800 Vrms, it can handle demanding power requirements. The electroless nickel shell plating and composite shell material provide excellent durability in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Featuring a triple start threaded mating type, this connector guarantees reliable performance in even the most challenging conditions. Upgrade your system with the superior quality of our Square Flange Receptacle.

