| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH53BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH53BDV00100 |
| SKU: | DCHACT20MH53BD V001 |
ACT20MH53BD V001
| Heilind Number: | DCHACT20MH53BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH53BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, making it ideal for a wide range of applications. With a shell size of 23 and 53 positions, it offers versatility and secure connections. The durable composite shell with electroless nickel plating ensures reliability in harsh environments, while its operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees optimal performance. Trust in the quality and efficiency of this connector for seamless integration into your electronic systems.

