| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH53BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH53BEV00100 |
| SKU: | DCHACT20MH53BE V001 |
ACT20MH53BE V001
| Heilind Number: | DCHACT20MH53BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH53BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed to handle up to 7.5 A of current and 600 V AC/850 V DC/1800 Vrms of voltage, making it ideal for demanding applications. With a shell size of 23 and 53 positions, it offers secure and reliable connections. The shell is made of composite material, ensuring durability in harsh environments with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Featuring a Triple Start Threaded mating type and Electroless Nickel shell plating, it guarantees efficient signal transmission. Upgrade your connectivity solutions with this Standard Circular Connector.

