ACT20MH53HD V001

Heilind Number:DCHACT20MH53HD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MH53HD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MH53HD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:53
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MH53HDV00100
SKU:DCHACT20MH53HD V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure amperage of 7.5 A and a robust mount type that ensures reliable operation. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it guarantees safe power transmission. Featuring 53 pin contacts and a durable composite shell, it is built to withstand extreme operating conditions, with an impressive temperature range of -65 to 200 °C (-85 to 392 °F). The shell plating of Electroless Nickel provides added protection, while the Triple Start Threaded mating type ensures a secure and stable connection. Perfect for a wide range of industrial and commercial applications, this connector is a versatile and essential component for your connectivity needs.