| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH53HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH53HEV00100 |
| SKU: | DCHACT20MH53HE V001 |
ACT20MH53HE V001
| Heilind Number: | DCHACT20MH53HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH53HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. With a robust shell size of 23 and durable composite shell material, this connector is designed to withstand extreme operating conditions, ranging from -65 to 200°C. Featuring 53 pin contacts with Electroless Nickel plating, it ensures reliable power transfer at amperages up to 7.5A and voltages of 600V AC, 850V DC, and 1800Vrms. The mating type of Triple Start Threaded guarantees secure connections in demanding environments. Ideal for aerospace, defense, and industrial applications, this Square Flange Receptacle is a vital component for electronic systems.

