| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH53JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH53JDV00100 |
| SKU: | DCHACT20MH53JD V001 |
ACT20MH53JD V001
| Heilind Number: | DCHACT20MH53JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH53JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for your connectivity needs. With a durable composite shell and Electroless Nickel plating, these connectors ensure reliable performance in demanding environments. Featuring 53 socket contact positions and a triple start threaded mating type, they offer versatile and secure connections. Operating at voltages up to 600V AC and 850V DC, with an amperage rating of 7.5A, they are suitable for a wide range of applications. Designed to withstand temperatures from -65 to 200 °C, these connectors are ideal for use in harsh conditions. Upgrade your connectivity with the DEUTSCH 38999 Series III Composite Connectors.

