| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH53PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH53PCV00100 |
| SKU: | DCHACT20MH53PC V001 |
ACT20MH53PC V001
| Heilind Number: | DCHACT20MH53PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH53PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a durable composite shell and Electroless Nickel plating, offers 53 pin contacts for secure power and signal transmission. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and amperage of 7.5 A, it ensures reliable performance in demanding environments. Its Triple Start Threaded mating type guarantees a secure fit, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for diverse applications. Trust in this connector for seamless integration in your systems.

