| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH53PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH53PDV00100 |
| SKU: | DCHACT20MH53PD V001 |
ACT20MH53PD V001
| Heilind Number: | DCHACT20MH53PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH53PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for rugged reliability, this connector boasts a composite shell and Electroless Nickel plating for optimal performance. Featuring 53 pin contacts, it ensures seamless integration in your applications. With a square flange design and Triple Start Threaded mating type, installation is a breeze, and connections are secure. Operating in extreme temperatures from -65 to 200°C, it's built to withstand harsh environments with ease. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, it meets high power demands with efficiency. Trust in this connector for exceptional quality and performance in your projects.

