| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH53SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH53SAV00100 |
| SKU: | DCHACT20MH53SA V001 |
ACT20MH53SA V001
| Heilind Number: | DCHACT20MH53SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH53SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector features a square flange mount for secure installation and is designed for high-performance applications. With a current rating of 7.5 A and a voltage rating of 600 V AC/850 V DC, it ensures reliable power transmission. The 23 shell size accommodates 53 socket contacts, all plated with electroless nickel for enhanced durability. Made of composite material, this connector is built to withstand extreme temperatures ranging from -65 to 200 °C, making it suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.

