| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH53SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH53SBV00100 |
| SKU: | DCHACT20MH53SB V001 |
ACT20MH53SB V001
| Heilind Number: | DCHACT20MH53SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH53SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This robust connector offers a current rating of 7.5 A and a voltage capability of 600 V AC, 850 V DC, and 1800 Vrms. With 53 socket contacts, it ensures secure and reliable connections, while its square flange shell type with triple start threaded mating provides easy installation. Constructed with a composite shell material and electroless nickel plating, it guarantees durability and longevity even in harsh environments. Operating within a wide temperature range of -65 to 200 °C, this connector is suitable for various industrial settings. Elevate your connectivity solutions with this Standard Circular Connector.

