| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH53SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH53SDV00100 |
| SKU: | DCHACT20MH53SD V001 |
ACT20MH53SD V001
| Heilind Number: | DCHACT20MH53SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH53SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a durable composite shell, ensuring reliability in extreme temperatures from -65 to 200°C (-85 to 392°F). With a voltage rating of 600 V AC and 850 V DC, along with a maximum amperage of 7.5 A, it guarantees efficient power transmission. Featuring 53 socket contacts plated with Electroless Nickel, it provides secure connections for your electronic systems. The square flange design, compatible with Triple Start Threaded mating, offers easy installation and maintenance. Trust in this connector for seamless integration in your applications.

