ACT20MH55AB V001

Heilind Number:DCHACT20MH55AB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MH55AB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MH55AB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MH55ABV00100
SKU:DCHACT20MH55AB V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector boasts a 7.5 A amperage and a voltage rating of 600 V AC, 850 V DC, 1800 Vrms. Its composite shell with Electroless Nickel plating ensures durability in demanding environments. Featuring 55 positions and a Triple Start Threaded mating type, it guarantees secure and reliable connections. Operating from -65 to 200 °C (-85 to 392 °F), it's a versatile solution for industrial and aerospace applications, offering quality and performance you can trust. Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector boasts a 7.5 A amperage and a voltage rating of 600 V AC, 850 V DC, 1800 Vrms. Its composite shell with Electroless Nickel plating ensures durability in demanding environments. Featuring 55 positions and a Triple Start Threaded mating type, it guarantees secure and reliable connections. Operating from -65 to 200 °C (-85 to 392 °F), it's a versatile solution for industrial and aerospace applications, offering quality and performance you can trust.