| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH55AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH55ADV00100 |
| SKU: | DCHACT20MH55AD V001 |
ACT20MH55AD V001
| Heilind Number: | DCHACT20MH55AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH55AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features 55 positions for optimal functionality, with a robust shell material and electroless nickel plating ensuring durability in demanding environments. Operating at a wide temperature range and boasting a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for diverse applications. The triple start threaded mating type guarantees secure connections, while the square flange design facilitates easy installation. Trust in this connector for reliable and efficient power transmission in any industrial setting.

