| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH55AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH55AEV00100 |
| SKU: | DCHACT20MH55AE V001 |
ACT20MH55AE V001
| Heilind Number: | DCHACT20MH55AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH55AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and efficiency, this receptacle features a square flange mount, making it versatile for various applications. With a robust construction and Electroless Nickel shell plating, it ensures reliable performance in demanding environments. The 55 contact positions, with a triple start threaded mating type, provide secure connections. Rated for 7.5 A amperage and 600 V AC/850 V DC voltage, it offers versatility in power applications. Operating flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a dependable choice for your connectivity needs. Upgrade your systems with this essential component.

