| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH55BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH55BBV00100 |
| SKU: | DCHACT20MH55BB V001 |
ACT20MH55BB V001
| Heilind Number: | DCHACT20MH55BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH55BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a robust shell size 23 construction, is designed for demanding applications. With a 7.5 A amperage rating and a voltage range of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. Its durable composite shell, electroless nickel plating, and wide operating temperature range of -65 to 200 °C (-85 to 392 °F) make it ideal for use in harsh environments. With 55 positions, triple start threaded mating, and meeting stringent supplier standards, this connector is a crucial component for your connectivity needs.

