| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH55BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH55BDV00100 |
| SKU: | DCHACT20MH55BD V001 |
ACT20MH55BD V001
| Heilind Number: | DCHACT20MH55BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH55BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors, specifically designed for high-performance applications. Featuring a Square Flange Receptacle mount, this connector ensures secure and reliable connections. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for a wide range of power and signal transmission tasks. The shell, made of durable composite material, offers exceptional protection in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). With 55 contact positions and a shell plating of Electroless Nickel, this connector guarantees efficient and long-lasting performance. Upgrade your circular connector setup with this essential component, ideal for industrial, aerospace, and military applications.

