| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH55BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH55BEV00100 |
| SKU: | DCHACT20MH55BE V001 |
ACT20MH55BE V001
| Heilind Number: | DCHACT20MH55BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH55BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for reliability, this connector features a 7.5 A amperage and a high voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 23 and 55 positions, it offers versatility for various applications. The Composite shell material and Electroless Nickel plating ensure durability in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Its Triple Start Threaded mating type makes it a dependable choice for industrial and aerospace settings, providing a secure and robust connection. Upgrade your connectivity solutions with this high-quality component.

