| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH55HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH55HDV00100 |
| SKU: | DCHACT20MH55HD V001 |
ACT20MH55HD V001
| Heilind Number: | DCHACT20MH55HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH55HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 55-position pin contact configuration, ensuring reliable power transmission in demanding environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it offers efficient connectivity. The durable Electroless Nickel shell plating and Composite shell material, along with an operating temperature range of -65 to 200°C (-85 to 392°F), guarantee longevity. Its Square Flange Receptacle design, paired with a Triple Start Threaded mating type, provides secure and stable connections, making it an essential component for various industries.

