| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH55HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH55HEV00100 |
| SKU: | DCHACT20MH55HE V001 |
ACT20MH55HE V001
| Heilind Number: | DCHACT20MH55HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH55HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and efficient solution with a shell size of 23 and 55 pin contact positions. With a robust construction of composite material and electroless nickel shell plating, it ensures reliable operation even in extreme environments, with an operating temperature range of -65 to 200°C. Compliant with stringent standards, it can handle up to 7.5A of current at voltages up to 600V AC, 850V DC, and 1800Vrms. Easy to install with a square flange mount, it features triple start threaded mating for a secure connection. Elevate your connectivity with this essential component for industrial and aerospace applications.

