| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH55PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH55PEV00100 |
| SKU: | DCHACT20MH55PE V001 |
ACT20MH55PE V001
| Heilind Number: | DCHACT20MH55PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH55PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from our DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a secure and reliable connection. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures safe operation in various environments. The 23 shell size, featuring Electroless Nickel plating, houses 55 pin contacts, providing ample connectivity options. Constructed from durable composite material, it can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Ideal for industrial and aerospace settings, this connector meets rigorous quality standards, guaranteeing optimal performance. Upgrade your connectivity solutions with this essential component from our Standard Circular Connectors range.

