| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH55SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH55SAV00100 |
| SKU: | DCHACT20MH55SA V001 |
ACT20MH55SA V001
| Heilind Number: | DCHACT20MH55SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH55SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from our DEUTSCH 38999 Series III Composite Connectors line. Designed for high performance, this connector boasts a robust shell material and Electroless Nickel plating for durability in demanding environments. With a contact rating of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The 23 shell size and 55 socket contacts provide secure connectivity, while the Triple Start Threaded mating type guarantees ease of installation. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is ideal for a wide range of applications in industrial and commercial settings. Trust in its quality and performance for your connectivity needs.

