ACT20MH55SB V001

Heilind Number:DCHACT20MH55SB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MH55SB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MH55SB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MH55SBV00100
SKU:DCHACT20MH55SB V001

Detailed Description

Experience seamless connectivity in demanding environments with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for rugged durability, this high-performance connector features a shell size of 23 with a socket contact type, ensuring reliable power delivery with an amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms. Its composite shell material and electroless nickel plating offer exceptional corrosion resistance, while the triple start threaded mating type guarantees secure connections. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is the perfect solution for mission-critical systems that demand uncompromising performance. Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors.