| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH55SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH55SCV00100 |
| SKU: | DCHACT20MH55SC V001 |
ACT20MH55SC V001
| Heilind Number: | DCHACT20MH55SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH55SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Square Flange Receptacle, a key component in the DEUTSCH 38999 Series III Composite Connectors. With a durable composite shell and electroless nickel plating, this connector ensures reliable performance in demanding environments. Featuring 55 socket contacts and a triple start threaded mating type, it offers secure and efficient connectivity. Operating at a wide temperature range of -65 to 200°C, it is ideal for industrial applications. With voltage ratings of 600V AC, 850V DC, and 1800Vrms, along with a 7.5A amperage capacity, it is suitable for power and signal transmission. Trust in this Standard Circular Connector for robust and dependable interconnect solutions.

