| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MH55SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MH55SDV00100 |
| SKU: | DCHACT20MH55SD V001 |
ACT20MH55SD V001
| Heilind Number: | DCHACT20MH55SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MH55SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE, a key component of the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring 55 socket contacts with Electroless Nickel plating, is engineered for durability and reliability. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures secure power transmission in a wide range of applications. The shell size 23, along with its composite shell material, guarantees optimal performance even in harsh environments. Trust in our Standard Circular Connectors for seamless integration and unparalleled quality.

